
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | 3.58mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.52000 | $115.52 |
| 5 | $108.73000 | $543.65 |
| 10 | $102.67700 | $1,026.77 |
| 25 | $92.41640 | $2,310.41 |
| 50 | $84.01380 | $4,200.69 |
| 100 | $80.35650 | $8,035.65 |
| 250 | $77.01864 | $19,254.66 |
| 500 | $73.92744 | $36,963.72 |
| 1,000 | $71.08296 | $71,082.96 |
| Unit Price without GST: | $115.52000 |
|---|---|
| Unit Price with GST: | $127.07200 |

