
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | VNA | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Armored Cable, Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $536.55000 | $536.55 |
| 5 | $485.39200 | $2,426.96 |
| 10 | $429.88200 | $4,298.82 |
| 25 | $375.46040 | $9,386.51 |
| 50 | $334.09940 | $16,704.97 |
| 100 | $316.68410 | $31,668.41 |
| 250 | $300.35744 | $75,089.36 |
| 500 | $286.20758 | $143,103.79 |
| 1,000 | $273.14619 | $273,146.19 |
| Unit Price without GST: | $536.55000 |
|---|---|
| Unit Price with GST: | $590.20500 |

