Proximity Sensor 0.315" (8mm) Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTA 230/30 - M12 PROX SWT

DigiKey Part Number
1835-PTA230/30-M12PROXSWT-ND
Manufacturer
Manufacturer Product Number
PTA 230/30 - M12 PROX SWT
Description
M12 NP BRASS 230VAC/3.0A TUBULAR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Proximity Sensor 0.315" (8mm) Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
-
Sensing Distance
0.315" (8mm)
Output Type
SCR
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
-
Termination Style
Cable Leads
Operating Temperature
-20°C ~ 85°C
Ingress Protection
-
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$36.23000$36.23
10$29.92900$299.29
25$27.76520$694.13
100$24.95230$2,495.23
250$23.40184$5,850.46
500$22.38486$11,192.43
Manufacturers Standard Package
Unit Price without GST:$36.23000
Unit Price with GST:$39.85300