


3570-1210-241 | |
|---|---|
DigiKey Part Number | 1835-1088-ND |
Manufacturer | |
Manufacturer Product Number | 3570-1210-241 |
Description | RELAY REED DIP SPST .5A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 150VDC - Max | |
Coil Current | 11 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2.15 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.22000 | $3.22 |
| 10 | $2.86900 | $28.69 |
| 25 | $2.74080 | $68.52 |
| 50 | $2.64740 | $132.37 |
| 100 | $2.55650 | $255.65 |
| 300 | $2.41903 | $725.71 |
| 500 | $2.35760 | $1,178.80 |
| 1,000 | $2.27663 | $2,276.63 |
| 5,000 | $2.09907 | $10,495.35 |
| Unit Price without GST: | $3.22000 |
|---|---|
| Unit Price with GST: | $3.54200 |

