



L8S24-03BLU | |
|---|---|
DigiKey Part Number | 4771-L8S24-03BLU-ND |
Manufacturer | |
Manufacturer Product Number | L8S24-03BLU |
Description | CAT8 S/FTP 24AWG 8P8C M-M 3FT |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.95000 | $31.95 |
| 10 | $30.36000 | $303.60 |
| 50 | $28.75500 | $1,437.75 |
| 100 | $27.16460 | $2,716.46 |
| 250 | $25.56000 | $6,390.00 |
| 500 | $23.96960 | $11,984.80 |
| Unit Price without GST: | $31.95000 |
|---|---|
| Unit Price with GST: | $35.14500 |

