
BW-L6EUX-50BLK | |
|---|---|
DigiKey Part Number | 4771-BW-L6EUX-50BLK-ND |
Manufacturer | |
Manufacturer Product Number | BW-L6EUX-50BLK |
Description | CAT6E 24G UTP CMX OUTDR SLD 50' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6e Cable Black 23 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | UL Style CMX | |
Features | Direct Burial, UV Resistant, Waterproof | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Network |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $48.21900 | $964.38 |
| 100 | $45.80800 | $4,580.80 |
| 200 | $43.40000 | $8,680.00 |
| 400 | $40.99200 | $16,396.80 |
| 1,000 | $38.57000 | $38,570.00 |
| 2,000 | $36.16200 | $72,324.00 |
| Unit Price without GST: | $48.21900 |
|---|---|
| Unit Price with GST: | $53.04090 |

