
BW-L6EUX-200BLK | |
|---|---|
DigiKey Part Number | 4771-BW-L6EUX-200BLK-ND |
Manufacturer | |
Manufacturer Product Number | BW-L6EUX-200BLK |
Description | CAT6E 24G UTP CMX OUTDR SLD 200' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6e Cable Black 23 AWG 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Length | 200.0' (61.0m) | |
Jacket Color | Black | |
Ratings | UL Style CMX | |
Features | Direct Burial, UV Resistant, Waterproof | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Network |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $178.92000 | $894.60 |
| 25 | $169.97400 | $4,249.35 |
| 50 | $161.02800 | $8,051.40 |
| 100 | $152.08200 | $15,208.20 |
| 250 | $143.13600 | $35,784.00 |
| 500 | $134.19000 | $67,095.00 |
| Unit Price without GST: | $178.92000 |
|---|---|
| Unit Price with GST: | $196.81200 |

