



BW-L6EUX-1KBLK | |
|---|---|
DigiKey Part Number | 4771-BW-L6EUX-1KBLK-ND |
Manufacturer | |
Manufacturer Product Number | BW-L6EUX-1KBLK |
Description | CAT6E 24G UTP CMX OUTDR SLD 1K' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6e Cable Black 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style CMX | |
Features | Direct Burial, UV Resistant, Waterproof | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Network |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $798.56000 | $798.56 |
| 5 | $758.63200 | $3,793.16 |
| 10 | $718.70400 | $7,187.04 |
| 20 | $678.77600 | $13,575.52 |
| 50 | $638.84800 | $31,942.40 |
| 100 | $598.92000 | $59,892.00 |
| Unit Price without GST: | $798.56000 |
|---|---|
| Unit Price with GST: | $878.41600 |

