
BW-L6EUX-100BLK | |
|---|---|
DigiKey Part Number | 4771-BW-L6EUX-100BLK-ND |
Manufacturer | |
Manufacturer Product Number | BW-L6EUX-100BLK |
Description | CAT6E 24G UTP CMX OUTDR SLD 100' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6e Cable Black 23 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | UL Style CMX | |
Features | Direct Burial, UV Resistant, Waterproof | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Network |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $93.10000 | $931.00 |
| 50 | $88.45200 | $4,422.60 |
| 100 | $83.79000 | $8,379.00 |
| 200 | $79.14200 | $15,828.40 |
| 500 | $74.48000 | $37,240.00 |
| 1,000 | $69.83200 | $69,832.00 |
| Unit Price without GST: | $93.10000 |
|---|---|
| Unit Price with GST: | $102.41000 |

