4 (2 Pair Twisted) Conductor Multi-Pair, Cat6e Cable Black 23 AWG Foil 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW-L6ESX-50BLK

DigiKey Part Number
4771-BW-L6ESX-50BLK-ND
Manufacturer
Manufacturer Product Number
BW-L6ESX-50BLK
Description
CAT6E 23G FTP CMX OUTDR SLD 50'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat6e Cable Black 23 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
UL Style CMX
Features
Direct Burial, Shielded, UV Resistant, Waterproof
Operating Temperature
-40°C ~ 75°C
Usage
Network
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
20$52.47200$1,049.44
100$49.85400$4,985.40
200$47.22200$9,444.40
400$44.60400$17,841.60
1,000$41.97200$41,972.00
2,000$39.35400$78,708.00
Unit Price without GST:$52.47200
Unit Price with GST:$57.71920