
BW-L6ESX-25BLK | |
|---|---|
DigiKey Part Number | 4771-BW-L6ESX-25BLK-ND |
Manufacturer | |
Manufacturer Product Number | BW-L6ESX-25BLK |
Description | CAT6E 23G FTP CMX OUTDR SLD 25' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6e Cable Black 23 AWG Foil 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Shield Type | Foil | |
Length | 25.00' (7.62m) | |
Jacket Color | Black | |
Ratings | UL Style CMX | |
Features | Direct Burial, Shielded, UV Resistant, Waterproof | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Network |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $29.96000 | $1,198.40 |
| 200 | $28.46200 | $5,692.40 |
| 400 | $26.96400 | $10,785.60 |
| 800 | $25.46600 | $20,372.80 |
| 2,000 | $23.96800 | $47,936.00 |
| 4,000 | $22.47000 | $89,880.00 |
| Unit Price without GST: | $29.96000 |
|---|---|
| Unit Price with GST: | $32.95600 |


