
BW-L6ESX-200BLK | |
|---|---|
DigiKey Part Number | 4771-BW-L6ESX-200BLK-ND |
Manufacturer | |
Manufacturer Product Number | BW-L6ESX-200BLK |
Description | CAT6E 23G FTP CMX OUTDR SLD 200' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6e Cable Black 23 AWG Foil 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Shield Type | Foil | |
Length | 200.0' (61.0m) | |
Jacket Color | Black | |
Ratings | UL Style CMX | |
Features | Direct Burial, Shielded, UV Resistant, Waterproof | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Network |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $192.64000 | $963.20 |
| 25 | $183.00800 | $4,575.20 |
| 50 | $173.37600 | $8,668.80 |
| 100 | $163.74400 | $16,374.40 |
| 250 | $154.11200 | $38,528.00 |
| 500 | $144.48000 | $72,240.00 |
| Unit Price without GST: | $192.64000 |
|---|---|
| Unit Price with GST: | $211.90400 |

