



AC-L62019-15 | |
|---|---|
DigiKey Part Number | 4771-AC-L62019-15-ND |
Manufacturer | |
Manufacturer Product Number | AC-L62019-15 |
Description | LOCKING 12/3 20A L6-20P/C19 15' |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA L6-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L6-20P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.53000 | $91.53 |
| 10 | $86.96100 | $869.61 |
| 20 | $82.37400 | $1,647.48 |
| 50 | $77.80180 | $3,890.09 |
| 100 | $73.22940 | $7,322.94 |
| 250 | $68.65700 | $17,164.25 |
| 500 | $64.07040 | $32,035.20 |
| Unit Price without GST: | $91.53000 |
|---|---|
| Unit Price with GST: | $100.68300 |

