New at DigiKey
3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT
AC-C1514-03
AC-C1514-03

AC-C1514-03

DigiKey Part Number
4771-AC-C1514-03-ND
Manufacturer
Manufacturer Product Number
AC-C1514-03
Description
CORD 14/3 SJT C14/C15 3' BLACK
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C15
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
3.00' (914.4mm)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,124
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in AUD
Retail Package
QuantityUnit PriceExt Price
1$14.04000$14.04
10$13.33400$133.34
20$12.63800$252.76
50$11.94220$597.11
100$11.23220$1,123.22
250$10.53640$2,634.10
500$9.82640$4,913.20
Unit Price without GST:$14.04000
Unit Price with GST:$15.44400