



AC-185P13Y-10 | |
|---|---|
DigiKey Part Number | 4771-AC-185P13Y-10-ND |
Manufacturer | |
Manufacturer Product Number | AC-185P13Y-10 |
Description | PWR Y-CBL NEMA 5-15P/C13 x2 10' |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 (2) SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 (2) | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | Y-Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.89000 | $29.89 |
| 10 | $28.40000 | $284.00 |
| 20 | $26.90900 | $538.18 |
| 50 | $25.41800 | $1,270.90 |
| 100 | $23.91280 | $2,391.28 |
| 250 | $22.42180 | $5,605.45 |
| 500 | $20.93080 | $10,465.40 |
| Unit Price without GST: | $29.89000 |
|---|---|
| Unit Price with GST: | $32.87900 |

