Direct

TV02W400B-G | |
|---|---|
DigiKey Part Number | TV02W400B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W400B-G |
Description | TVS DIODE 40VWM 64.5VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123 |
EDA/CAD Models | TV02W400B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17868 | $536.04 |
| 6,000 | $0.16263 | $975.78 |
| 9,000 | $0.15445 | $1,390.05 |
| 15,000 | $0.14525 | $2,178.75 |
| 21,000 | $0.13981 | $2,936.01 |
| 30,000 | $0.13451 | $4,035.30 |
| 75,000 | $0.12525 | $9,393.75 |
| Unit Price without GST: | $0.17868 |
|---|---|
| Unit Price with GST: | $0.19655 |


