
TV02W131-G | |
|---|---|
DigiKey Part Number | TV02W131-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W131-G |
Description | TVS DIODE 130VWM 209VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 960mA Ipp Tvs Diode Surface Mount SOD-123 |
EDA/CAD Models | TV02W131-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 960mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16881 | $506.43 |
| 6,000 | $0.15349 | $920.94 |
| 9,000 | $0.14569 | $1,311.21 |
| 15,000 | $0.13691 | $2,053.65 |
| 21,000 | $0.13171 | $2,765.91 |
| 30,000 | $0.12666 | $3,799.80 |
| 75,000 | $0.11676 | $8,757.00 |
| Unit Price without GST: | $0.16881 |
|---|---|
| Unit Price with GST: | $0.18569 |

