Parametric Equivalent
Parametric Equivalent

ABZT52C62-HF | |
|---|---|
DigiKey Part Number | 641-ABZT52C62-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABZT52C62-HF |
Description | DIODE ZENER 62V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10395 | $311.85 |
| 6,000 | $0.09371 | $562.26 |
| 9,000 | $0.08849 | $796.41 |
| 15,000 | $0.08263 | $1,239.45 |
| 21,000 | $0.07915 | $1,662.15 |
| 30,000 | $0.07577 | $2,273.10 |
| 75,000 | $0.06835 | $5,126.25 |
| 150,000 | $0.06377 | $9,565.50 |
| Unit Price without GST: | $0.10395 |
|---|---|
| Unit Price with GST: | $0.11435 |



