
SMF19A-HF | |
|---|---|
DigiKey Part Number | 641-SMF19A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF19A-HF |
Description | TVS DIODE 19VWM 30.6VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 6.54A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 19V | |
Voltage - Breakdown (Min) | 21.1V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 6.54A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12613 | $378.39 |
| 6,000 | $0.11410 | $684.60 |
| 9,000 | $0.10796 | $971.64 |
| 15,000 | $0.10106 | $1,515.90 |
| 21,000 | $0.09698 | $2,036.58 |
| 30,000 | $0.09300 | $2,790.00 |
| 75,000 | $0.08429 | $6,321.75 |
| 150,000 | $0.08122 | $12,183.00 |
| Unit Price without GST: | $0.12613 |
|---|---|
| Unit Price with GST: | $0.13874 |

