Diode 200 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2D-HF

DigiKey Part Number
641-RS2D-HFTR-ND - Tape & Reel (TR)
641-RS2D-HFCT-ND - Cut Tape (CT)
641-RS2D-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2D-HF
Description
DIODE STANDARD 200V 2A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
RS2D-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
22pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,893
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.30300$3.03
100$0.18930$18.93
500$0.14014$70.07
1,000$0.12423$124.23
2,000$0.11080$221.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09624$481.20
10,000$0.08722$872.20
15,000$0.08263$1,239.45
25,000$0.07746$1,936.50
35,000$0.07440$2,604.00
50,000$0.07143$3,571.50
125,000$0.06490$8,112.50
Manufacturers Standard Package
Unit Price without GST:$0.49000
Unit Price with GST:$0.53900