
RS2D-HF | |
|---|---|
DigiKey Part Number | 641-RS2D-HFTR-ND - Tape & Reel (TR) 641-RS2D-HFCT-ND - Cut Tape (CT) 641-RS2D-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2D-HF |
Description | DIODE STANDARD 200V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS2D-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 22pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.30300 | $3.03 |
| 100 | $0.18930 | $18.93 |
| 500 | $0.14014 | $70.07 |
| 1,000 | $0.12423 | $124.23 |
| 2,000 | $0.11080 | $221.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09624 | $481.20 |
| 10,000 | $0.08722 | $872.20 |
| 15,000 | $0.08263 | $1,239.45 |
| 25,000 | $0.07746 | $1,936.50 |
| 35,000 | $0.07440 | $2,604.00 |
| 50,000 | $0.07143 | $3,571.50 |
| 125,000 | $0.06490 | $8,112.50 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.53900 |

