
MB10M-G | |
|---|---|
DigiKey Part Number | MB10M-G-ND |
Manufacturer | |
Manufacturer Product Number | MB10M-G |
Description | BRIDGE RECT 1PHASE 1KV 800MA MBM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole MBM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | MBM | |
Base Product Number |


