


CGRTS4005-HF | |
|---|---|
DigiKey Part Number | 641-2034-2-ND - Tape & Reel (TR) 641-2034-1-ND - Cut Tape (CT) 641-2034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRTS4005-HF |
Description | DIODE STD 600V 1A TS/SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount TS/SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS/SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.39100 | $3.91 |
| 100 | $0.20200 | $20.20 |
| 500 | $0.14494 | $72.47 |
| 1,000 | $0.12423 | $124.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10527 | $315.81 |
| 6,000 | $0.09304 | $558.24 |
| 9,000 | $0.08264 | $743.76 |
| 15,000 | $0.08064 | $1,209.60 |
| 21,000 | $0.07915 | $1,662.15 |
| 30,000 | $0.07577 | $2,273.10 |
| 75,000 | $0.07266 | $5,449.50 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |

