CDSUR400B is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 158,082
Unit Price: $0.47000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 658,650
Unit Price: $0.47000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.07458
Datasheet
Diode 80 V 100mA Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSUR400B

DigiKey Part Number
CDSUR400B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDSUR400B
Description
DIODE STANDARD 80V 100MA 0603
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0603/SOD-523F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes