
CDBZ5T1045-HF | |
|---|---|
DigiKey Part Number | 641-1499-2-ND - Tape & Reel (TR) 641-1499-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDBZ5T1045-HF |
Description | DIODE SCHOTTKY 45V 10A SMC |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount SMC (Z5-T) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC (Z5-T) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.93000 | $3.93 |
| 10 | $2.53300 | $25.33 |
| 100 | $1.73800 | $173.80 |
| Unit Price without GST: | $3.93000 |
|---|---|
| Unit Price with GST: | $4.32300 |

