Diode 200 V 10A Surface Mount TO-277 (Z3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBZ310200-HF

DigiKey Part Number
641-1494-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBZ310200-HF
Description
DIODE SCHOTTKY 200V 10A TO277
Customer Reference
Detailed Description
Diode 200 V 10A Surface Mount TO-277 (Z3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277 (Z3)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.