
ASMF4L33CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMF4L33CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMF4L33CA-HF |
Description | TVS DIODE 33VWM 53.3VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15303 | $459.09 |
| 6,000 | $0.13890 | $833.40 |
| 9,000 | $0.13170 | $1,185.30 |
| 15,000 | $0.12360 | $1,854.00 |
| 21,000 | $0.11881 | $2,495.01 |
| 30,000 | $0.11414 | $3,424.20 |
| 75,000 | $0.10392 | $7,794.00 |
| Unit Price without GST: | $0.15303 |
|---|---|
| Unit Price with GST: | $0.16833 |

