
ASMAJ100CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMAJ100CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMAJ100CA-HF |
Description | TVS DIODE 100VWM 162VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15063 | $753.15 |
| 10,000 | $0.13761 | $1,376.10 |
| 15,000 | $0.13097 | $1,964.55 |
| 25,000 | $0.12351 | $3,087.75 |
| 35,000 | $0.11909 | $4,168.15 |
| 50,000 | $0.11480 | $5,740.00 |
| 125,000 | $0.11076 | $13,845.00 |
| Unit Price without GST: | $0.15063 |
|---|---|
| Unit Price with GST: | $0.16569 |

