
ACZRC5369B-G | |
|---|---|
DigiKey Part Number | 641-1915-2-ND - Tape & Reel (TR) 641-1915-1-ND - Cut Tape (CT) 641-1915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRC5369B-G |
Description | DIODE ZENER 51V 5W DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRC5369B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 27 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 38.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.08800 | $10.88 |
| 100 | $0.76650 | $76.65 |
| 500 | $0.64032 | $320.16 |
| 1,000 | $0.58469 | $584.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50654 | $1,519.62 |
| 6,000 | $0.49641 | $2,978.46 |
| Unit Price without GST: | $1.96000 |
|---|---|
| Unit Price with GST: | $2.15600 |









