Diode 400 V 3A Surface Mount 3220/DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACGRCT302-HF

DigiKey Part Number
641-1554-2-ND - Tape & Reel (TR)
641-1554-1-ND - Cut Tape (CT)
641-1554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACGRCT302-HF
Description
DIODE STANDARD 400V 3A 3220
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount 3220/DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
23pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
3220/DO-214AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
This product is no longer manufactured and will no longer be stocked once stock is depleted.