
ACGRAT101L-HF | |
|---|---|
DigiKey Part Number | ACGRAT101L-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACGRAT101L-HF |
Description | DIODE STANDARD 200V 1A 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount 2010 |
Datasheet | Datasheet |
EDA/CAD Models | ACGRAT101L-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2010 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16633 | $498.99 |
| 6,000 | $0.15120 | $907.20 |
| 9,000 | $0.14348 | $1,291.32 |
| 15,000 | $0.13481 | $2,022.15 |
| 21,000 | $0.12967 | $2,723.07 |
| 30,000 | $0.12468 | $3,740.40 |
| 75,000 | $0.11464 | $8,598.00 |
| Unit Price without GST: | $0.16633 |
|---|---|
| Unit Price with GST: | $0.18296 |

