
3KP12CA-HF | |
|---|---|
DigiKey Part Number | 641-3KP12CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP12CA-HF |
Description | TVS DIODE 12VWM 19.9VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.75A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 150.75A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.24236 | $310.59 |
| 500 | $1.13262 | $566.31 |
| 750 | $1.07667 | $807.50 |
| 1,250 | $1.01379 | $1,267.24 |
| 1,750 | $0.97657 | $1,709.00 |
| 2,500 | $0.94037 | $2,350.93 |
| 6,250 | $0.88977 | $5,561.06 |
| Unit Price without GST: | $1.24236 |
|---|---|
| Unit Price with GST: | $1.36660 |

