
1.5KE500A-G | |
|---|---|
DigiKey Part Number | 641-1.5KE500A-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE500A-G |
Description | TVS DIODE 427.5VWM 690VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 690V Clamp 2.17A Ipp Tvs Diode Through Hole DO-201 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 427.5V | |
Voltage - Breakdown (Min) | 475V | |
Voltage - Clamping (Max) @ Ipp | 690V | |
Current - Peak Pulse (10/1000µs) | 2.17A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.94509 | $945.09 |
| 2,000 | $0.87312 | $1,746.24 |
| 3,000 | $0.83645 | $2,509.35 |
| 5,000 | $0.79526 | $3,976.30 |
| 7,000 | $0.79378 | $5,556.46 |
| Unit Price without GST: | $0.94509 |
|---|---|
| Unit Price with GST: | $1.03960 |

