


19041077A | |
|---|---|
DigiKey Part Number | 19041077A-ND |
Manufacturer | |
Manufacturer Product Number | 19041077A |
Description | FAN MIXTUS 24VDC 25W 3232RPM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 172mm Dia Ball 250.0 CFM (7.00m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19041077A Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features PWM Control, Speed Sensor (Tach) |
Packaging Bulk | Noise 59.4dB(A) |
Part Status Active | Power (Watts) 25 W |
Voltage - Rated | RPM |
Size / Dimension Round - 172mm Dia | Termination 4 Wire Leads |
Width 50.80mm | Weight 2.1 lbs (952.5 g) |
Air Flow 250.0 CFM (7.00m³/min) | Current Rating (Amps) 1.00A |
Static Pressure 0.910 in H2O (226.7 Pa) | Voltage Range 16 ~ 32VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $109.47257 | $32,841.77 |
| Unit Price without GST: | $109.47257 |
|---|---|
| Unit Price with GST: | $120.41983 |

