Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m³/min) 3 Wire Leads with Splice Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m³/min) 3 Wire Leads with Splice Terminals
17001213A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19031481A

DigiKey Part Number
CR569-ND
Manufacturer
Manufacturer Product Number
19031481A
Description
FAN AXIAL 80X32MM 48VDC ST48K0X
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m³/min) 3 Wire Leads with Splice Terminals
Datasheet
 Datasheet
EDA/CAD Models
19031481A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
40.0 CFM (1.12m³/min)
Static Pressure
0.301 in H2O (75.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection, Speed Sensor (Tach)
Noise
44.2dB(A)
Power (Watts)
5.3 W
RPM
Termination
3 Wire Leads with Splice Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, UL
Weight
-
Current Rating (Amps)
0.110A
Voltage Range
24 ~ 56VDC
Material - Frame
Plastic
Material - Blade
Polypropylene (PP)
Lifetime @ Temp.
60000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$58.48000$58.48
10$47.69300$476.93
30$42.89867$1,286.96
50$41.30320$2,065.16
Manufacturers Standard Package
Unit Price without GST:$58.48000
Unit Price with GST:$64.32800