19028267A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comair Rotron
In Stock: 168
Unit Price: $76.63000
Datasheet

Similar


WEC
In Stock: 389
Unit Price: $122.86000
Datasheet

Similar


Qualtek
In Stock: 104
Unit Price: $31.81000
Datasheet

Similar


Orion Fans
In Stock: 335
Unit Price: $40.97000
Datasheet

Similar


Sunon Fans
In Stock: 595
Unit Price: $28.39000
Datasheet
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sleeve 34.0 CFM (0.952m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sleeve 34.0 CFM (0.952m³/min) 2 Wire Leads
19028269A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19028267A

DigiKey Part Number
CR091-ND
Manufacturer
Manufacturer Product Number
19028267A
Description
FAN AXIAL 80X42MM 115VAC SU2A1
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sleeve 34.0 CFM (0.952m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19028267A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Sleeve
Manufacturer
Comair Rotron
Fan Type
Tubeaxial
Series
Noise
40.3dB(A)
Part Status
Obsolete
Power (Watts)
11.00W
Voltage - Rated
115VAC
RPM
3250 RPM
Size / Dimension
Square - 80mm L x 80mm H
Termination
2 Wire Leads
Width
42.00mm
Weight
1.1 lbs (499.0 g)
Air Flow
34.0 CFM (0.952m³/min)
Current Rating (Amps)
0.150A
Static Pressure
0.149 in H2O (37.1 Pa)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19028268AComair Rotron168CR103-ND$76.63000Similar
8500DPWEC3892266-8500DP-381-ND$122.86000Similar
FAA1-08038NBHW31Qualtek104Q568-ND$31.81000Similar
OA80AP-11-1WBOrion Fans3351053-1080-ND$40.97000Similar
SF11580A-1083HSL.GNSunon Fans595259-1380-ND$28.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes