
17001168A | |
|---|---|
DigiKey Part Number | CR654-ND |
Manufacturer | |
Manufacturer Product Number | 17001168A |
Description | FAN AXIAL 48VDC MDD48Z1E2X-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119.13mm L x 119.13mm H Ball 150.0 CFM (4.20m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 58.5dB(A) |
Mfr | Power (Watts) 16.8 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 119.13mm L x 119.13mm H | Approval Agency CE, cUL, UL |
Width 39.12mm | Current Rating (Amps) 0.350A |
Air Flow 150.0 CFM (4.20m³/min) | Voltage Range 36 ~ 60VDC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type | Material - Blade Plastic |
Features Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Lifetime @ Temp. 55000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $66.11590 | $19,834.77 |
| Unit Price without GST: | $66.11590 |
|---|---|
| Unit Price with GST: | $72.72749 |



