
XGL3520-201MEC | |
|---|---|
DigiKey Part Number | 2457-XGL3520-201MEC-ND |
Manufacturer | |
Manufacturer Product Number | XGL3520-201MEC |
Description | FIXED IND 200NH 16.2A 3.7 MOHM |
Customer Reference | |
Detailed Description | 200 nH Shielded Molded Inductor 16.2 A 3.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | XGL3520-201MEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 210MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |

