
MSD1278H-333MED | |
|---|---|
DigiKey Part Number | 2457-MSD1278H-333MED-ND |
Manufacturer | |
Manufacturer Product Number | MSD1278H-333MED |
Description | CMC 33UH 3.66A 2LN SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 33 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.66A DCR 86mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MSD1278H-333MED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 33 µH @ 100 kHz | |
Current Rating (Max) | 3.66A | |
DC Resistance (DCR) (Max) | 86mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height (Max) | 0.317" (8.05mm) | |
Package / Case | Nonstandard |

