
LPS6225-474MRC | |
---|---|
DigiKey Part Number | 2457-LPS6225-474MRC-ND |
Manufacturer | |
Manufacturer Product Number | LPS6225-474MRC |
Description | FIXED IND 470UH 370MA 2.6OHM SM |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core Inductor 370 mA 2.6Ohm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LPS6225-474MRC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Drum Core | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 220mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |