33 µH Shielded Molded Inductor 9.5 A 55mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSAB1770-330M

DigiKey Part Number
4044-VSAB1770-330MTR-ND - Tape & Reel (TR)
4044-VSAB1770-330MCT-ND - Cut Tape (CT)
4044-VSAB1770-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSAB1770-330M
Description
FIXED IND 33UH 9.5A 55 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Shielded Molded Inductor 9.5 A 55mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
VSAB1770-330M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.2A
Shielding
Shielded
DC Resistance (DCR)
55mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 170°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.691" L x 0.667" W (17.55mm x 16.95mm)
Height - Seated (Max)
0.283" (7.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.37000$6.37
10$5.22800$52.28
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$4.15513$623.27
300$3.91840$1,175.52
450$3.78638$1,703.87
750$3.62655$2,719.91
1,050$3.52505$3,701.30
1,500$3.50740$5,261.10
Manufacturers Standard Package
Unit Price without GST:$6.37000
Unit Price with GST:$7.00700