15 µH Shielded Molded Inductor 10.3 A 23mOhm Max 2-SMD Molded Inductors, Molding Power Choke
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB1770-150M

DigiKey Part Number
4044-CSAB1770-150MTR-ND - Tape & Reel (TR)
4044-CSAB1770-150MCT-ND - Cut Tape (CT)
4044-CSAB1770-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB1770-150M
Description
FIXED IND 15UH 10.3A 23 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 10.3 A 23mOhm Max 2-SMD Molded Inductors, Molding Power Choke
Datasheet
 Datasheet
EDA/CAD Models
CSAB1770-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.5A
Shielding
Shielded
DC Resistance (DCR)
23mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Molding Power Choke
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.701" L x 0.669" W (17.80mm x 17.00mm)
Height - Seated (Max)
0.283" (7.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.45000$5.45
10$4.47900$44.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$3.61100$541.65
300$3.34167$1,002.50
450$3.19298$1,436.84
750$3.01443$2,260.82
1,050$2.95360$3,101.28
Manufacturers Standard Package
Unit Price without GST:$5.45000
Unit Price with GST:$5.99500