New at DigiKey
3.3 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 7 Ohms @ 52 MHz 4.2A DCR 46mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCRHC0704-3R3M

DigiKey Part Number
4044-VCRHC0704-3R3MTR-ND - Tape & Reel (TR)
4044-VCRHC0704-3R3MCT-ND - Cut Tape (CT)
4044-VCRHC0704-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCRHC0704-3R3M
Description
COMMON MODE CHOKE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 7 Ohms @ 52 MHz 4.2A DCR 46mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CODACA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
7 Ohms @ 52 MHz
Inductance @ Frequency
3.3 µH @ 100 kHz
Current Rating (Max)
4.2A
DC Resistance (DCR) (Max)
46mOhm
Voltage Rating - DC
500V
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.189" (4.80mm)
Package / Case
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.25000$3.25
10$2.66900$26.69
25$2.46920$61.73
50$2.32800$116.40
100$2.19480$219.48
250$2.03356$508.39
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.66140$4,984.20
Unit Price without GST:$3.25000
Unit Price with GST:$3.57500