
YM-20-C04PE-02-002A/YM-20-J04SX-02-101A | |
|---|---|
DigiKey Part Number | 6169-YM-20-C04PE-02-002A/YM-20-J04SX-02-101A-ND |
Manufacturer | |
Manufacturer Product Number | YM-20-C04PE-02-002A/YM-20-J04SX-02-101A |
Description | YM20 4P CONN PLUG RCPT SOLDER |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Rear Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Contact Finish - Mating | Copper Alloy | |
Color | Black, Red | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.394" ~ 0.472" (10.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Applications | Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.27000 | $35.27 |
| 10 | $29.97400 | $299.74 |
| 25 | $28.56000 | $714.00 |
| 50 | $27.16000 | $1,358.00 |
| 100 | $25.74600 | $2,574.60 |
| 250 | $23.98200 | $5,995.50 |
| 500 | $22.56800 | $11,284.00 |
| 1,000 | $21.15400 | $21,154.00 |
| Unit Price without GST: | $35.27000 |
|---|---|
| Unit Price with GST: | $38.79700 |


