2 (Power) Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YM-20-C02PE-02-001/YM-20-J02SX-02-401

DigiKey Part Number
6169-YM-20-C02PE-02-001/YM-20-J02SX-02-401-ND
Manufacturer
Manufacturer Product Number
YM-20-C02PE-02-001/YM-20-J02SX-02-401
Description
YM20 2P Plastic Flange Socket
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Connector Type
Number of Positions
2 (Power)
Grade
-
Qualification
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder
Fastening Type
Bayonet
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Contact Finish - Mating
Copper Alloy
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Shielding
Current Rating (Amps)
20A
Voltage Rating
500VAC
Cable Opening
0.394" ~ 0.472" (10.00mm ~ 12.00mm)
Operating Temperature
-40°C ~ 120°C
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Applications
Industrial, Medical, Testing Equipment & Measurement
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Cnlinko
FREE SHIPPING on orders of $502.60 or more for products shipped by Cnlinko
All prices are in AUD
Case
QuantityUnit PriceExt Price
1$29.33000$29.33
10$24.93400$249.34
25$23.75800$593.95
50$22.58200$1,129.10
100$21.40600$2,140.60
250$19.95000$4,987.50
500$18.77400$9,387.00
1,000$17.59800$17,598.00
Unit Price without GST:$29.33000
Unit Price with GST:$32.26300