
LP24-C/J/USB3/213/PE/SX-43-401A | |
|---|---|
DigiKey Part Number | 6169-LP24-C/J/USB3/213/PE/SX-43-401A-ND |
Manufacturer | |
Manufacturer Product Number | LP24-C/J/USB3/213/PE/SX-43-401A |
Description | LP24 USB3 CONN PLUG RCPT 0.5M |
Customer Reference | |
Detailed Description | Plug USB 3.0 Plug and Receptacle Connector Position Panel Mount |
Datasheet | Datasheet |
Category | Specifications USB 3.0 |
Manufacturer Cnlinko | Mounting Type Panel Mount |
Packaging Case | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Plug | Shielding Unshielded |
Gender Plug and Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.43000 | $49.43 |
| 10 | $42.01400 | $420.14 |
| 25 | $40.04000 | $1,001.00 |
| 50 | $38.06600 | $1,903.30 |
| 100 | $36.09200 | $3,609.20 |
| 250 | $33.61400 | $8,403.50 |
| 500 | $31.64000 | $15,820.00 |
| 1,000 | $29.66600 | $29,666.00 |
| Unit Price without GST: | $49.43000 |
|---|---|
| Unit Price with GST: | $54.37300 |








