
LP-16-C09PE-02-001/LP-16-J09SX-02-401 | |
|---|---|
DigiKey Part Number | 6169-LP-16-C09PE-02-001/LP-16-J09SX-02-401-ND |
Manufacturer | |
Manufacturer Product Number | LP-16-C09PE-02-001/LP-16-J09SX-02-401 |
Description | LP16 9P Plastic Flange Socket |
Customer Reference | |
Detailed Description | 9 (Data) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 (Data) | |
Grade | - | |
Qualification | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Snap-On | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Contact Finish - Mating | Copper Alloy | |
Ingress Protection | IP65/IP67/IP69 - Dust Tight, Water Resistant, Waterproof | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 250VAC | |
Cable Opening | 0.197" ~ 0.276" (5.00mm ~ 7.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Applications | Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.11000 | $29.11 |
| 10 | $24.73800 | $247.38 |
| 25 | $23.57600 | $589.40 |
| 50 | $22.41400 | $1,120.70 |
| 100 | $21.25200 | $2,125.20 |
| 250 | $19.79600 | $4,949.00 |
| 500 | $18.63400 | $9,317.00 |
| 1,000 | $17.45800 | $17,458.00 |
| Unit Price without GST: | $29.11000 |
|---|---|
| Unit Price with GST: | $32.02100 |


