
LP-16-C08PE-02-001/LP-16-J08SX-02-101 | |
|---|---|
DigiKey Part Number | 6169-LP-16-C08PE-02-001/LP-16-J08SX-02-101-ND |
Manufacturer | |
Manufacturer Product Number | LP-16-C08PE-02-001/LP-16-J08SX-02-101 |
Description | LP16 8P Single Hole Socket |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 (Data) | |
Grade | - | |
Qualification | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Rear Side Nut | |
Termination | Solder | |
Fastening Type | Snap-On | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Contact Finish - Mating | Copper Alloy | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | ||
Current Rating (Amps) | 5A | |
Cable Opening | 0.197" ~ 0.276" (5.00mm ~ 7.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Applications | Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.67000 | $28.67 |
| 10 | $24.37400 | $243.74 |
| 25 | $23.22600 | $580.65 |
| 50 | $22.07800 | $1,103.90 |
| 100 | $20.93000 | $2,093.00 |
| 250 | $19.50200 | $4,875.50 |
| 500 | $18.35400 | $9,177.00 |
| 1,000 | $17.20600 | $17,206.00 |
| Unit Price without GST: | $28.67000 |
|---|---|
| Unit Price with GST: | $31.53700 |


