
LP-12-C02PE-03-001/LP-12-J02SX-03-401 | |
|---|---|
DigiKey Part Number | 6169-LP-12-C02PE-03-001/LP-12-J02SX-03-401-ND |
Manufacturer | |
Manufacturer Product Number | LP-12-C02PE-03-001/LP-12-J02SX-03-401 |
Description | LP12 2P CONN All Metal Solder |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Snap-On | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Contact Finish - Mating | Copper Alloy | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 125VAC | |
Cable Opening | 0.197" ~ 0.256" (5.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Applications | Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.82000 | $31.82 |
| 10 | $27.04800 | $270.48 |
| 25 | $25.77400 | $644.35 |
| 50 | $24.50000 | $1,225.00 |
| 100 | $23.22600 | $2,322.60 |
| 250 | $21.64400 | $5,411.00 |
| 500 | $20.37000 | $10,185.00 |
| 1,000 | $19.09600 | $19,096.00 |
| Unit Price without GST: | $31.82000 |
|---|---|
| Unit Price with GST: | $35.00200 |


