Hand Crimper Tool Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL-1468

DigiKey Part Number
1175-1291-ND
Manufacturer
Manufacturer Product Number
DL-1468
Description
TOOL HAND CRIMPER MODULAR SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Cutter, Stripper
For Use With/Related Products
Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c)
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.